
F950J476MSAAQ2 | |
---|---|
DigiKey Part Number | 478-8411-2-ND - Tape & Reel (TR) 478-8411-1-ND - Cut Tape (CT) 478-8411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F950J476MSAAQ2 |
Description | CAP TANT 47UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 6.3 V 1206 (3216 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F950J476MSAAQ2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.96000 | $7.96 |
10 | $5.06600 | $50.66 |
50 | $3.93960 | $196.98 |
100 | $3.59150 | $359.15 |
500 | $3.00408 | $1,502.04 |
1,000 | $2.82245 | $2,822.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.68329 | $6,708.22 |
5,000 | $2.56538 | $12,826.90 |
7,500 | $2.50630 | $18,797.25 |
12,500 | $2.44083 | $30,510.38 |
17,500 | $2.40254 | $42,044.45 |
25,000 | $2.36570 | $59,142.50 |
30,000 | $2.34824 | $70,447.20 |