F931V155KAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 124
Unit Price: $5.26000
Datasheet
1.5 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7.5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7.5Ohm @ 100kHz
F9X Series 3mm

F931V155KAA

DigiKey Part Number
478-8333-2-ND - Tape & Reel (TR)
478-8333-1-ND - Cut Tape (CT)
478-8333-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F931V155KAA
Description
CAP TANT 1.5UF 10% 35V 1206
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7.5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F931V155KAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
7.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.66000$6.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.40477$6,809.54
Manufacturers Standard Package