
TAJA155K035RNJ | |
|---|---|
DigiKey Part Number | 478-1659-2-ND - Tape & Reel (TR) 478-1659-1-ND - Cut Tape (CT) 478-1659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA155K035RNJ |
Description | CAP TANT 1.5UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA155K035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.12000 | $6.12 |
| 10 | $3.86700 | $38.67 |
| 50 | $2.96160 | $148.08 |
| 100 | $2.68410 | $268.41 |
| 500 | $2.21552 | $1,107.76 |
| 1,000 | $2.07063 | $2,070.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.99047 | $3,980.94 |
| 4,000 | $1.89039 | $7,561.56 |
| 6,000 | $1.84026 | $11,041.56 |
| 10,000 | $1.78470 | $17,847.00 |
| 14,000 | $1.75221 | $24,530.94 |
| 20,000 | $1.72095 | $34,419.00 |
| 24,000 | $1.70615 | $40,947.60 |
| 48,000 | $1.65626 | $79,500.48 |

