F93 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F93 Series
F9X Series 3mm

F931E475MAA

DigiKey Part Number
478-8323-2-ND - Tape & Reel (TR)
478-8323-1-ND - Cut Tape (CT)
478-8323-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F931E475MAA
Description
CAP TANT 4.7UF 20% 25V 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 4Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F931E475MAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,590
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.38000$5.38
10$3.35300$33.53
50$2.55200$127.60
100$2.30480$230.48
500$1.88886$944.43
1,000$1.76011$1,760.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.68734$3,374.68
4,000$1.59846$6,393.84
6,000$1.55395$9,323.70
10,000$1.50462$15,046.20
14,000$1.47577$20,660.78
20,000$1.44802$28,960.40
24,000$1.43488$34,437.12
48,000$1.39059$66,748.32
50,000$1.38824$69,412.00
Manufacturers Standard Package