F93 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F93 Series
F9X Series 3mm

F931E475MAA

DigiKey Part Number
478-8323-2-ND - Tape & Reel (TR)
478-8323-1-ND - Cut Tape (CT)
478-8323-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F931E475MAA
Description
CAP TANT 4.7UF 20% 25V 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 4Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F931E475MAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,890
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.42000$5.42
10$3.37500$33.75
50$2.56840$128.42
100$2.31960$231.96
500$1.90102$950.51
1,000$1.77144$1,771.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.69820$3,396.40
4,000$1.60874$6,434.96
6,000$1.56395$9,383.70
10,000$1.51430$15,143.00
14,000$1.48526$20,793.64
20,000$1.45734$29,146.80
24,000$1.44411$34,658.64
48,000$1.39954$67,177.92
50,000$1.39717$69,858.50
Manufacturers Standard Package