


F931E475KAA | |
---|---|
DigiKey Part Number | 478-8321-2-ND - Tape & Reel (TR) 478-8321-1-ND - Cut Tape (CT) 478-8321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931E475KAA |
Description | CAP TANT 4.7UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931E475KAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $2.64400 | $26.44 |
50 | $1.98880 | $99.44 |
100 | $1.78590 | $178.59 |
500 | $1.44480 | $722.40 |
1,000 | $1.33938 | $1,339.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.27768 | $2,555.36 |
4,000 | $1.20488 | $4,819.52 |
6,000 | $1.16844 | $7,010.64 |
10,000 | $1.12804 | $11,280.40 |
14,000 | $1.10443 | $15,462.02 |
20,000 | $1.08171 | $21,634.20 |
24,000 | $1.07095 | $25,702.80 |
48,000 | $1.03469 | $49,665.12 |
50,000 | $1.03277 | $51,638.50 |