


F931C225KAA | |
---|---|
DigiKey Part Number | 478-8249-2-ND - Tape & Reel (TR) 478-8249-1-ND - Cut Tape (CT) 478-8249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931C225KAA |
Description | CAP TANT 2.2UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931C225KAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.19000 | $3.19 |
10 | $1.92000 | $19.20 |
50 | $1.41980 | $70.99 |
100 | $1.26620 | $126.62 |
500 | $1.00674 | $503.37 |
1,000 | $0.92669 | $926.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.87805 | $1,756.10 |
4,000 | $0.82284 | $3,291.36 |
6,000 | $0.79518 | $4,771.08 |
10,000 | $0.76455 | $7,645.50 |
14,000 | $0.74663 | $10,452.82 |
20,000 | $0.72940 | $14,588.00 |
24,000 | $0.72124 | $17,309.76 |
48,000 | $0.69375 | $33,300.00 |
50,000 | $0.69229 | $34,614.50 |