Direct
Direct
Direct
Similar

F931A336MBA | |
|---|---|
DigiKey Part Number | 478-8217-2-ND - Tape & Reel (TR) 478-8217-1-ND - Cut Tape (CT) 478-8217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931A336MBA |
Description | CAP TANT 33UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1.4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931A336MBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.4Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.63000 | $9.63 |
| 10 | $6.22500 | $62.25 |
| 50 | $4.89020 | $244.51 |
| 100 | $4.47900 | $447.90 |
| 500 | $3.78472 | $1,892.36 |
| 1,000 | $3.57008 | $3,570.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.46129 | $6,922.58 |
| 4,000 | $3.31288 | $13,251.52 |
| 6,000 | $3.23854 | $19,431.24 |
| 10,000 | $3.15616 | $31,561.60 |
| 14,000 | $3.10797 | $43,511.58 |
| 20,000 | $3.06162 | $61,232.40 |
| 24,000 | $3.03965 | $72,951.60 |




