
F931A336KBA | |
|---|---|
DigiKey Part Number | 478-8215-2-ND - Tape & Reel (TR) 478-8215-1-ND - Cut Tape (CT) 478-8215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931A336KBA |
Description | CAP TANT 33UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1.4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931A336KBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.4Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.16000 | $4.16 |
| 10 | $2.53700 | $25.37 |
| 50 | $1.90260 | $95.13 |
| 100 | $1.70760 | $170.76 |
| 500 | $1.37894 | $689.47 |
| 1,000 | $1.27729 | $1,277.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.21762 | $2,435.24 |
| 4,000 | $1.14745 | $4,589.80 |
| 6,000 | $1.11232 | $6,673.92 |
| 10,000 | $1.07337 | $10,733.70 |
| 14,000 | $1.05062 | $14,708.68 |
| 20,000 | $1.02871 | $20,574.20 |
| 24,000 | $1.01834 | $24,440.16 |
| 48,000 | $0.98340 | $47,203.20 |
| 50,000 | $0.98154 | $49,077.00 |

