


F930J336MAA | |
---|---|
DigiKey Part Number | 478-8173-2-ND - Tape & Reel (TR) 478-8173-1-ND - Cut Tape (CT) 478-8173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930J336MAA |
Description | CAP TANT 33UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930J336MAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
10 | $2.45300 | $24.53 |
50 | $1.78960 | $89.48 |
100 | $1.58300 | $158.30 |
500 | $1.23068 | $615.34 |
1,000 | $1.12079 | $1,120.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
18,000 | $0.82826 | $14,908.68 |