
293D336X96R3A2TE3 | |
---|---|
DigiKey Part Number | 718-293D336X96R3A2TE3TR-ND - Tape & Reel (TR) 718-293D336X96R3A2TE3CT-ND - Cut Tape (CT) 718-293D336X96R3A2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D336X96R3A2TE3 |
Description | CAP TANT 33UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D336X96R3A2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.95000 | $3.95 |
10 | $2.42000 | $24.20 |
50 | $1.80940 | $90.47 |
100 | $1.62170 | $162.17 |
500 | $1.30510 | $652.55 |
1,000 | $1.20739 | $1,207.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.14960 | $2,299.20 |
4,000 | $1.08216 | $4,328.64 |
6,000 | $1.04839 | $6,290.34 |
10,000 | $1.01096 | $10,109.60 |
14,000 | $0.98908 | $13,847.12 |
20,000 | $0.96804 | $19,360.80 |
24,000 | $0.95806 | $22,993.44 |
48,000 | $0.92448 | $44,375.04 |
50,000 | $0.92270 | $46,135.00 |