2 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1206B2R00FSTR

DigiKey Part Number
478-11673-2-ND - Tape & Reel (TR)
478-11673-1-ND - Cut Tape (CT)
478-11673-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1206B2R00FSTR
Description
FUSE BOARD MOUNT 2A 63VDC 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.03
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.122" L x 0.063" W x 0.047" H (3.10mm x 1.60mm x 1.20mm)
DC Cold Resistance
0.08 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,799
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.65000$8.65
5$7.14600$35.73
10$6.59200$65.92
50$5.46620$273.31
100$5.04360$504.36
250$4.53352$1,133.38
500$4.18074$2,090.37
1,000$3.85408$3,854.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.45202$10,356.06
6,000$3.17778$19,066.68
9,000$3.02653$27,238.77
15,000$2.99091$44,863.65
Manufacturers Standard Package