
F1206B0R25FSTR | |
|---|---|
DigiKey Part Number | 478-11671-2-ND - Tape & Reel (TR) 478-11671-1-ND - Cut Tape (CT) 478-11671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1206B0R25FSTR |
Description | FUSE BOARD MNT 250MA 63VDC 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 250 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 3.0E-5 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.122" L x 0.063" W x 0.047" H (3.10mm x 1.60mm x 1.20mm) | |
DC Cold Resistance | 0.75 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.56000 | $12.56 |
| 5 | $10.44200 | $52.21 |
| 10 | $9.63500 | $96.35 |
| 50 | $7.99040 | $399.52 |
| 100 | $7.37280 | $737.28 |
| 250 | $6.62600 | $1,656.50 |
| 500 | $6.10942 | $3,054.71 |
| 1,000 | $5.63075 | $5,630.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.04130 | $15,123.90 |
| 6,000 | $4.63922 | $27,835.32 |
| 9,000 | $4.54021 | $40,861.89 |


