
F0603G0R10FNTR | |
|---|---|
DigiKey Part Number | 478-6872-2-ND - Tape & Reel (TR) 478-6872-1-ND - Cut Tape (CT) 478-6872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0603G0R10FNTR |
Description | FUSE BOARD MNT 100MA 32VDC 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F0603G0R10FNTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Melting I²t | 7.0E-6 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.024" H (1.60mm x 0.81mm x 0.61mm) | |
DC Cold Resistance | 2.4 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.48000 | $8.48 |
| 5 | $7.01600 | $35.08 |
| 10 | $6.47800 | $64.78 |
| 50 | $5.37640 | $268.82 |
| 100 | $4.96120 | $496.12 |
| 250 | $4.45912 | $1,114.78 |
| 500 | $4.11238 | $2,056.19 |
| 1,000 | $3.79093 | $3,790.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.39559 | $10,186.77 |
| 6,000 | $3.12585 | $18,755.10 |
| 9,000 | $2.97712 | $26,794.08 |
| 15,000 | $2.93706 | $44,055.90 |








