F0402E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F0402G0R15FNTR

DigiKey Part Number
478-6486-2-ND - Tape & Reel (TR)
478-6486-1-ND - Cut Tape (CT)
478-6486-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F0402G0R15FNTR
Description
FUSE BOARD MNT 150MA 32VDC 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Melting I²t
2.0E-5
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.039" L x 0.023" W x 0.014" H (1.00mm x 0.58mm x 0.35mm)
DC Cold Resistance
1.2 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,368
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.48000$8.48
5$7.01600$35.08
10$6.47800$64.78
50$5.37640$268.82
100$4.96120$496.12
250$4.45912$1,114.78
500$4.11238$2,056.19
1,000$3.79093$3,790.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.19487$15,974.35
10,000$2.93952$29,395.20
15,000$2.93706$44,055.90
Manufacturers Standard Package