
F0402G0R10FNTR | |
|---|---|
DigiKey Part Number | 478-6485-2-ND - Tape & Reel (TR) 478-6485-1-ND - Cut Tape (CT) 478-6485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0402G0R10FNTR |
Description | FUSE BOARD MNT 100MA 32VDC 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F0402G0R10FNTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Melting I²t | 7.0E-6 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.023" W x 0.014" H (1.00mm x 0.58mm x 0.35mm) | |
DC Cold Resistance | 2.4 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.48000 | $8.48 |
| 5 | $7.01600 | $35.08 |
| 10 | $6.47800 | $64.78 |
| 50 | $5.37160 | $268.58 |
| 100 | $4.95630 | $495.63 |
| 250 | $4.45488 | $1,113.72 |
| 500 | $4.10830 | $2,054.15 |
| 1,000 | $3.78726 | $3,787.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.19175 | $15,958.75 |
| 10,000 | $2.93664 | $29,366.40 |
| 15,000 | $2.93390 | $44,008.50 |











