
F0201G0R12FNTR\500 | |
|---|---|
DigiKey Part Number | 478-F0201G0R12FNTR\500TR-ND - Tape & Reel (TR) 478-F0201G0R12FNTR\500CT-ND - Cut Tape (CT) 478-F0201G0R12FNTR\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0201G0R12FNTR\500 |
Description | ACCU-GUARD II FUSE, 0201 SIZE, 0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 125 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.0E-5 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.024" L x 0.013" W x 0.011" H (0.60mm x 0.33mm x 0.28mm) | |
DC Cold Resistance | 1.6 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.63000 | $5.63 |
| 5 | $4.66600 | $23.33 |
| 10 | $4.30800 | $43.08 |
| 50 | $3.57660 | $178.83 |
| 100 | $3.30010 | $330.01 |
| 250 | $2.96644 | $741.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.73620 | $1,368.10 |
| 1,000 | $2.52285 | $2,522.85 |
| 1,500 | $2.40545 | $3,608.18 |
| 2,500 | $2.26474 | $5,661.85 |
| 3,500 | $2.17625 | $7,616.88 |
| 5,000 | $2.08588 | $10,429.40 |
| 12,500 | $1.86905 | $23,363.12 |
| 25,000 | $1.83566 | $45,891.50 |

