
CX3225SB48000D0FFFCC | |
---|---|
DigiKey Part Number | 478-CX3225SB48000D0FFFCCTR-ND - Tape & Reel (TR) 478-CX3225SB48000D0FFFCCCT-ND - Cut Tape (CT) 478-CX3225SB48000D0FFFCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB48000D0FFFCC |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225SB48000D0FFFCC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $5.20600 | $52.06 |
25 | $4.92320 | $123.08 |
50 | $4.71800 | $235.90 |
100 | $4.52260 | $452.26 |
250 | $4.27728 | $1,069.32 |
500 | $4.10024 | $2,050.12 |
1,000 | $3.93069 | $3,930.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.12481 | $9,374.43 |
6,000 | $2.99570 | $17,974.20 |
9,000 | $2.92271 | $26,304.39 |
15,000 | $2.87385 | $43,107.75 |