24.576 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225SB24576H0FLJCC

DigiKey Part Number
478-CX3225SB24576H0FLJCCTR-ND - Tape & Reel (TR)
478-CX3225SB24576H0FLJCCCT-ND - Cut Tape (CT)
478-CX3225SB24576H0FLJCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX3225SB24576H0FLJCC
Description
CRYSTAL 24.5760MHZ 12PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24.576 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX3225SB24576H0FLJCC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24.576 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,756
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.38000$5.38
10$4.67500$46.75
25$4.42200$110.55
50$4.23920$211.96
100$4.06370$406.37
250$3.84296$960.74
500$3.68372$1,841.86
1,000$3.53141$3,531.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.36886$10,106.58
6,000$3.22965$19,377.90
9,000$3.15094$28,358.46
15,000$3.05454$45,818.10
21,000$2.99270$62,846.70
Manufacturers Standard Package