
CX3225GB30000P0HPQCC | |
|---|---|
DigiKey Part Number | 478-CX3225GB30000P0HPQCCTR-ND - Tape & Reel (TR) 478-CX3225GB30000P0HPQCCCT-ND - Cut Tape (CT) 478-CX3225GB30000P0HPQCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225GB30000P0HPQCC |
Description | CRYSTAL 30.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225GB30000P0HPQCC Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EA2532LA18-30.000M TR | Ecliptek | 1,051 | 2773-EA2532LA18-30.000MCT-ND | $4.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $5.41800 | $54.18 |
| 25 | $5.12360 | $128.09 |
| 50 | $4.91320 | $245.66 |
| 100 | $4.71010 | $471.01 |
| 250 | $4.45408 | $1,113.52 |
| 500 | $4.26976 | $2,134.88 |
| 1,000 | $4.09316 | $4,093.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.86216 | $11,586.48 |
| 6,000 | $3.70261 | $22,215.66 |
| 9,000 | $3.61239 | $32,511.51 |
| 15,000 | $3.50193 | $52,528.95 |
| 21,000 | $3.43104 | $72,051.84 |




