
FA-238 30.0000MB-C3 | |
---|---|
DigiKey Part Number | SER4262TR-ND - Tape & Reel (TR) SER4262CT-ND - Cut Tape (CT) SER4262DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238 30.0000MB-C3 |
Description | CRYSTAL 30.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±50ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 30.0000MB-C3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.58000 | $8.58 |
10 | $7.42600 | $74.26 |
25 | $7.01880 | $175.47 |
50 | $6.72960 | $336.48 |
100 | $6.45110 | $645.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $6.10092 | $1,525.23 |
500 | $5.84852 | $2,924.26 |
750 | $5.70577 | $4,279.33 |
1,250 | $5.53100 | $6,913.75 |
1,750 | $5.41885 | $9,482.99 |
2,500 | $5.30246 | $13,256.15 |
3,000 | $5.24398 | $15,731.94 |
6,000 | $5.02749 | $30,164.94 |
6,250 | $5.01503 | $31,343.94 |