
CX3225GB16000D0HPQCC | |
|---|---|
DigiKey Part Number | 478-CX3225GB16000D0HPQCCTR-ND - Tape & Reel (TR) 478-CX3225GB16000D0HPQCCCT-ND - Cut Tape (CT) 478-CX3225GB16000D0HPQCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225GB16000D0HPQCC |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225GB16000D0HPQCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.22000 | $5.22 |
| 10 | $4.51200 | $45.12 |
| 25 | $4.26520 | $106.63 |
| 50 | $4.08740 | $204.37 |
| 100 | $3.91850 | $391.85 |
| 250 | $3.70592 | $926.48 |
| 500 | $3.55254 | $1,776.27 |
| 1,000 | $3.40560 | $3,405.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.24885 | $9,746.55 |
| 6,000 | $3.11458 | $18,687.48 |
| 9,000 | $3.03866 | $27,347.94 |
| 15,000 | $2.94570 | $44,185.50 |
| 21,000 | $2.88605 | $60,607.05 |











