
CX3225GB14745D0HPQCC | |
---|---|
DigiKey Part Number | 478-CX3225GB14745D0HPQCCTR-ND - Tape & Reel (TR) 478-CX3225GB14745D0HPQCCCT-ND - Cut Tape (CT) 478-CX3225GB14745D0HPQCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225GB14745D0HPQCC |
Description | CRYSTAL 14.7456MHZ 8PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225GB14745D0HPQCC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $4.77900 | $47.79 |
25 | $4.52280 | $113.07 |
50 | $4.33540 | $216.77 |
100 | $4.15640 | $415.64 |
250 | $3.93044 | $982.61 |
500 | $3.76786 | $1,883.93 |
1,000 | $3.61210 | $3,612.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.44577 | $10,337.31 |
6,000 | $3.30340 | $19,820.40 |
9,000 | $3.22289 | $29,006.01 |
15,000 | $3.12431 | $46,864.65 |
21,000 | $3.06107 | $64,282.47 |