CWR, 09,19, 29 Series, Size Code H, 3.17mm, Military
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR09HC336MB

DigiKey Part Number
1010-1047-ND
Manufacturer
Manufacturer Product Number
CWR09HC336MB
Description
CAP TANT 33UF 20% 15V 2915
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 15 V 2915 (7338 Metric) 900mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
15 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2915 (7338 Metric)
Size / Dimension
0.285" L x 0.150" W (7.24mm x 3.81mm)
Height - Seated (Max)
0.125" (3.17mm)
Lead Spacing
-
Manufacturer Size Code
H
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-55365/4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$103.01890$20,603.78
Manufacturers Standard Package