
CM21X5R475M10AT | |
---|---|
DigiKey Part Number | 478-CM21X5R475M10ATTR-ND - Tape & Reel (TR) 478-CM21X5R475M10ATCT-ND - Cut Tape (CT) 478-CM21X5R475M10ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM21X5R475M10AT |
Description | CAP CER 4.7UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM21X5R475M10AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.49564 | $1,486.92 |
6,000 | $0.46232 | $2,773.92 |
9,000 | $0.44565 | $4,010.85 |
15,000 | $0.42716 | $6,407.40 |
21,000 | $0.41636 | $8,743.56 |
30,000 | $0.40597 | $12,179.10 |
75,000 | $0.38359 | $28,769.25 |
150,000 | $0.37009 | $55,513.50 |