



885012107009 | |
---|---|
DigiKey Part Number | 732-7619-2-ND - Tape & Reel (TR) 732-7619-1-ND - Cut Tape (CT) 732-7619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012107009 |
Description | CAP CER 4.7UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012107009 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.96900 | $9.69 |
50 | $0.69460 | $34.73 |
100 | $0.60930 | $60.93 |
500 | $0.46638 | $233.19 |
1,000 | $0.42237 | $422.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.36807 | $1,104.21 |
6,000 | $0.34155 | $2,049.30 |
9,000 | $0.32826 | $2,954.34 |
15,000 | $0.31355 | $4,703.25 |
21,000 | $0.30495 | $6,403.95 |
30,000 | $0.29668 | $8,900.40 |
36,000 | $0.29276 | $10,539.36 |
72,000 | $0.27956 | $20,128.32 |
75,000 | $0.27886 | $20,914.50 |