Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CKR06BX104KRTR1 | |
|---|---|
DigiKey Part Number | 478-CKR06BX104KRTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKR06BX104KRTR1 |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CKR06BX104KRTR1 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm) |
Tolerance ±10% | Height - Seated (Max) 0.300" (7.62mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKR06BX104KRVTR1 | KYOCERA AVX | 0 | 478-CKR06BX104KRVTR1-ND | $36.65526 | Parametric Equivalent |
| CKR06BX104KRVTR2\TA1 | KYOCERA AVX | 0 | 478-CKR06BX104KRVTR2\TA1-ND | $26.10392 | Parametric Equivalent |
| M39014/02-1310 | KYOCERA AVX | 34 | 1010-1226-ND | $37.16000 | Parametric Equivalent |
| M39014/02-1310V | KYOCERA AVX | 0 | 1010-1227-ND | $68.98000 | Parametric Equivalent |
| M39014/02-1310V\TA1 | KYOCERA AVX | 0 | 478-M39014/02-1310V\TA1-ND | $26.10392 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $36.65526 | $91,638.15 |




