
M39014/02-1310 | |
|---|---|
DigiKey Part Number | 1001-2192-ND |
Manufacturer | |
Manufacturer Product Number | M39014/02-1310 |
Description | CAP CER 0.1UF 100V BX RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | M39014/02-1310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | R (0.01%) | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.290" L x 0.090" W (7.37mm x 2.29mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.23000 | $26.23 |
| 10 | $18.30100 | $183.01 |
| 50 | $15.13740 | $756.87 |
| 100 | $14.15910 | $1,415.91 |
| 500 | $12.50358 | $6,251.79 |
| 1,000 | $11.99098 | $11,990.98 |
| 2,500 | $11.44952 | $28,623.80 |
| 5,000 | $11.12302 | $55,615.10 |

