
CK12BX100K | |
|---|---|
DigiKey Part Number | 478-CK12BX100K-ND |
Manufacturer | |
Manufacturer Product Number | CK12BX100K |
Description | CKR MOLDED AXIALS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 100V Ceramic Capacitor BX Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.090" Dia x 0.160" L (2.29mm x 4.07mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $47.14630 | $4,714.63 |

