Similar

CCR05CG561FRV | |
|---|---|
DigiKey Part Number | CCR05CG561FRV-ND |
Manufacturer | |
Manufacturer Product Number | CCR05CG561FRV |
Description | CAP CER 560PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±1% 100V Ceramic Capacitor CG Radial |
Datasheet | Datasheet |
EDA/CAD Models | CCR05CG561FRV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | R (0.01%) | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.190" (4.82mm) | |
Thickness (Max) | 0.090" (2.28mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $55.14000 | $5,514.00 |


