
BP1206A28G0ANTR | |
|---|---|
DigiKey Part Number | 478-BP1206A28G0ANTR-ND - Tape & Reel (TR) 478-BP1206A28G0ANTRCT-ND - Cut Tape (CT) 478-BP1206A28G0ANTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BP1206A28G0ANTR |
Description | RF FILTER BAND PASS 28GHZ 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 28GHz Center Frequency Band Pass RF Filter (Radio Frequency) 850MHz Bandwidth -2.5dB 1206 (3216 Metric), 5 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 28GHz Center | |
Bandwidth | 850MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | -2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 5 PC Pad | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $51.01054 | $25,505.27 |

