
BP0EA3123A7TR\250 | |
---|---|
DigiKey Part Number | 478-BP0EA3123A7TR\250TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BP0EA3123A7TR\250 |
Description | RF FILTER BAND PASS 3.123GHZ30SM |
Customer Reference | |
Detailed Description | 3.123GHz Center Frequency Band Pass RF Filter (Radio Frequency) 685MHz Bandwidth 2.2dB 30-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 3.123GHz Center | |
Bandwidth | 685MHz | |
Filter Type | Band Pass | |
Ripple | 1.5dB | |
Insertion Loss | 2.2dB | |
Mounting Type | Surface Mount | |
Package / Case | 30-SMD, No Lead | |
Size / Dimension | 0.460" L x 0.170" W (11.68mm x 4.32mm) | |
Height (Max) | 0.022" (0.56mm) |