AU031C331KA72A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 5,412
Unit Price: $1.73000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.28811
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3,300
Unit Price: $2.22000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $8.73534
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.12416
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 31,528
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.22030
Datasheet
330 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU031C331KA72A

DigiKey Part Number
478-AU031C331KA72ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AU031C331KA72A
Description
LD SERIES
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06031C331K4T2AKYOCERA AVX5,412478-06031C331K4T2ACT-ND$1.73000Parametric Equivalent
06031C331K4T4AKYOCERA AVX006031C331K4T4A-ND$0.28811Parametric Equivalent
06031C331K4Z2AKYOCERA AVX3,300478-06031C331K4Z2ACT-ND$2.22000Parametric Equivalent
06031C331KA14AKYOCERA AVX006031C331KA14A-ND$8.73534Parametric Equivalent
KGM15AR72A331KMKYOCERA AVX0478-KGM15AR72A331KMTR-ND$0.12416Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$10.44621$208,924.20