
06031C331K4Z2A | |
|---|---|
DigiKey Part Number | 478-06031C331K4Z2ATR-ND - Tape & Reel (TR) 478-06031C331K4Z2ACT-ND - Cut Tape (CT) 478-06031C331K4Z2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C331K4Z2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C331K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.31500 | $13.15 |
| 50 | $0.95040 | $47.52 |
| 100 | $0.83940 | $83.94 |
| 500 | $0.65212 | $326.06 |
| 1,000 | $0.59433 | $594.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.50772 | $2,030.88 |
| 8,000 | $0.47557 | $3,804.56 |
| 12,000 | $0.45948 | $5,513.76 |
| 20,000 | $0.44164 | $8,832.80 |
| 28,000 | $0.43122 | $12,074.16 |
| 40,000 | $0.42119 | $16,847.60 |

