Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AU025C152JA72A | |
|---|---|
DigiKey Part Number | 478-AU025C152JA72ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AU025C152JA72A |
Description | LD SERIES |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.56mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05AR71H152JH | KYOCERA AVX | 59,267 | 478-KGM05AR71H152JHCT-ND | $0.82000 | Parametric Equivalent |
| LD025C152JAB2A | KYOCERA AVX | 9,880 | 478-LD025C152JAB2ACT-ND | $5.26000 | Parametric Equivalent |
| 0402B152J500CT | Walsin Technology Corporation | 0 | 1292-0402B152J500CTTR-ND | $0.03000 | Parametric Equivalent |
| AC0402JRX7R9BB152 | YAGEO | 13,823 | 13-AC0402JRX7R9BB152CT-ND | $0.82000 | Parametric Equivalent |
| C0402C152J5RACTU | KEMET | 27,215 | 399-C0402C152J5RACTUCT-ND | $3.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $10.44621 | $208,924.20 |








