AT0603x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0603T05ECATD

DigiKey Part Number
AT0603T05ECATD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0603T05ECATD
Description
RF ATTENUATOR 5DB 50OHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RF Attenuators 5dB 0 Hz ~ 20 GHz 50 Ohms 1W
Datasheet
 Datasheet
EDA/CAD Models
AT0603T05ECATD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Attenuation Value
5dB
Frequency Range
0 Hz ~ 20 GHz
Power (Watts)
1W
Impedance
50 Ohms
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$72.62772$72,627.72
Manufacturers Standard Package