SR, AR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR201C102K4R

DigiKey Part Number
478-5088-ND
Manufacturer
Manufacturer Product Number
AR201C102K4R
Description
CAP CER 1000PF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
AR201C102K4R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.26000$5.26
10$3.25200$32.52
50$2.46500$123.25
100$2.22350$222.35
500$1.81644$908.22
1,000$1.69073$1,690.73
3,000$1.52829$4,584.87
5,000$1.47793$7,389.65
Manufacturers Standard Package