APZ0609471M010R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $3.10900
Datasheet
WT,WX SERIES 8.0,5.4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APZ0609471M010R

DigiKey Part Number
478-APZ0609471M010RTR-ND - Tape & Reel (TR)
478-APZ0609471M010RCT-ND - Cut Tape (CT)
478-APZ0609471M010RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APZ0609471M010R
Description
CAP ALUM POLY 470UF 20% 10V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Ripple Current @ High Frequency
3.4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.386" (9.80mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.16000$8.16
10$5.23800$52.38
50$4.08080$204.04
100$3.72350$372.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$3.05026$2,440.21
1,600$2.88362$4,613.79
2,400$2.80013$6,720.31
4,000$2.70762$10,830.48
5,600$2.65354$14,859.82
8,000$2.60150$20,812.00
9,600$2.57685$24,737.76
19,200$2.49381$47,881.15
20,000$2.48940$49,788.00
Manufacturers Standard Package