
AEA1616682M006R | |
---|---|
DigiKey Part Number | 478-AEA1616682M006RTR-ND - Tape & Reel (TR) 478-AEA1616682M006RCT-ND - Cut Tape (CT) 478-AEA1616682M006RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEA1616682M006R |
Description | CAP ALUM 6800UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.08 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Impedance | 35 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.96000 | $35.96 |
10 | $24.57600 | $245.76 |
50 | $19.84280 | $992.14 |
100 | $18.35240 | $1,835.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $17.43850 | $3,487.70 |
400 | $16.38915 | $6,555.66 |
600 | $15.85982 | $9,515.89 |
1,000 | $15.26983 | $15,269.83 |
1,400 | $14.92314 | $20,892.40 |
2,000 | $14.58832 | $29,176.64 |
2,400 | $14.42919 | $34,630.06 |
4,800 | $14.00790 | $67,237.92 |