
APA0609331M010R | |
---|---|
DigiKey Part Number | 478-APA0609331M010RTR-ND - Tape & Reel (TR) 478-APA0609331M010RCT-ND - Cut Tape (CT) 478-APA0609331M010RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA0609331M010R |
Description | CAP ALUM POLY 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 157.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.15 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.386" (9.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.08000 | $7.08 |
10 | $4.44500 | $44.45 |
50 | $3.35380 | $167.69 |
100 | $3.00710 | $300.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $2.32308 | $1,858.46 |
1,600 | $2.15401 | $3,446.42 |
2,400 | $2.06867 | $4,964.81 |
4,000 | $1.97350 | $7,894.00 |
5,600 | $1.91757 | $10,738.39 |
8,000 | $1.86355 | $14,908.40 |
9,600 | $1.83785 | $17,643.36 |
19,200 | $1.75092 | $33,617.66 |
20,000 | $1.74628 | $34,925.60 |