
APA0609221M016R | |
---|---|
DigiKey Part Number | 478-APA0609221M016RTR-ND - Tape & Reel (TR) 478-APA0609221M016RCT-ND - Cut Tape (CT) 478-APA0609221M016RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA0609221M016R |
Description | CAP ALUM POLY 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 152.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.05 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.386" (9.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $2.84100 | $28.41 |
50 | $2.11360 | $105.68 |
100 | $1.88030 | $188.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $1.41691 | $1,133.53 |
1,600 | $1.30298 | $2,084.77 |
2,400 | $1.24544 | $2,989.06 |
4,000 | $1.18128 | $4,725.12 |
5,600 | $1.14353 | $6,403.77 |
8,000 | $1.10709 | $8,856.72 |
9,600 | $1.08974 | $10,461.50 |
19,200 | $1.03107 | $19,796.54 |
20,000 | $1.02794 | $20,558.80 |