WT,WX SERIES 8.0,5.4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEA1616682M006R

DigiKey Part Number
478-AEA1616682M006RTR-ND - Tape & Reel (TR)
478-AEA1616682M006RCT-ND - Cut Tape (CT)
478-AEA1616682M006RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AEA1616682M006R
Description
CAP ALUM 6800UF 20% 6.3V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.08 A @ 120 Hz
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Impedance
35 mOhms
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$35.96000$35.96
10$24.57600$245.76
50$19.84280$992.14
100$18.35240$1,835.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$17.43850$3,487.70
400$16.38915$6,555.66
600$15.85982$9,515.89
1,000$15.26983$15,269.83
1,400$14.92314$20,892.40
2,000$14.58832$29,176.64
2,400$14.42919$34,630.06
4,800$14.00790$67,237.92
Manufacturers Standard Package