
AEA1010102M016R | |
|---|---|
DigiKey Part Number | 478-AEA1010102M016RTR-ND - Tape & Reel (TR) 478-AEA1010102M016RCT-ND - Cut Tape (CT) 478-AEA1010102M016RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEA1010102M016R |
Description | CAP ALUM 1000UF 20% 16V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 90 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FN1C102UP | Panasonic Industry | 1,632 | 10-EEE-FN1C102UPCT-ND | $1.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $7.46500 | $74.65 |
| 50 | $5.73540 | $286.77 |
| 100 | $5.18860 | $518.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.24690 | $2,123.45 |
| 1,000 | $3.95010 | $3,950.10 |
| 1,500 | $3.80041 | $5,700.61 |
| 2,500 | $3.63351 | $9,083.77 |
| 3,500 | $3.53541 | $12,373.94 |
| 5,000 | $3.44063 | $17,203.15 |

