
EEE-FN1C102UP | |
|---|---|
DigiKey Part Number | 10-EEE-FN1C102UPTR-ND - Tape & Reel (TR) 10-EEE-FN1C102UPCT-ND - Cut Tape (CT) 10-EEE-FN1C102UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1C102UP |
Description | CAP ALUM 1000UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1C102UP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 10 | $6.15000 | $61.50 |
| 50 | $4.68960 | $234.48 |
| 100 | $4.22750 | $422.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.36868 | $1,684.34 |
| 1,000 | $3.12244 | $3,122.44 |
| 1,500 | $2.99821 | $4,497.31 |
| 2,500 | $2.85964 | $7,149.10 |
| 3,500 | $2.77816 | $9,723.56 |
| 5,000 | $2.69950 | $13,497.50 |

