
A1001312 | |
---|---|
DigiKey Part Number | 478-A1001312TR-ND - Tape & Reel (TR) 478-A1001312CT-ND - Cut Tape (CT) 478-A1001312DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1001312 |
Description | AUTOMOTIVE WI-FI/BLUETOOTH/ZIGBE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, UWB, Wi-Fi, ZigBee Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4425GHz, 7.25GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz, 6GHz ~ 8.5GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | 1.8, 2 | |
Return Loss | - | |
Gain | 1.88dBi, 4.8dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Applications | Bluetooth, UWB, Wi-Fi, ZigBee |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
10 | $5.16500 | $51.65 |
25 | $4.65400 | $116.35 |
100 | $4.09070 | $409.07 |
250 | $3.82140 | $955.35 |
500 | $3.65916 | $1,829.58 |
1,000 | $3.52572 | $3,525.72 |
2,500 | $3.38474 | $8,461.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.36579 | $16,828.95 |
10,000 | $3.29448 | $32,944.80 |
15,000 | $3.25875 | $48,881.25 |
25,000 | $3.21920 | $80,480.00 |