
A1001013 | |
---|---|
DigiKey Part Number | 478-A1001013TR-ND - Tape & Reel (TR) 478-A1001013CT-ND - Cut Tape (CT) 478-A1001013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1001013 |
Description | AUTOMOTIVE WI-FI/BLUETOOTH/ZIGBE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4425GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 1.5, 1.8 | |
Return Loss | - | |
Gain | 2.6dBi, 0.7dBi | |
Power - Max | 0.5 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.130" (3.30mm) | |
Applications | Bluetooth, Wi-Fi |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.35000 | $15.35 |
10 | $11.28200 | $112.82 |
25 | $10.26720 | $256.68 |
100 | $9.15200 | $915.20 |
250 | $8.62088 | $2,155.22 |
500 | $8.30066 | $4,150.33 |
1,000 | $8.03717 | $8,037.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,250 | $7.94307 | $17,871.91 |
4,500 | $7.76684 | $34,950.78 |
6,750 | $7.67857 | $51,830.35 |