New at DigiKey
1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800B3R9BT500XT

DigiKey Part Number
478-800B3R9BT500XTTR-ND - Tape & Reel (TR)
478-800B3R9BT500XTCT-ND - Cut Tape (CT)
478-800B3R9BT500XTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
800B3R9BT500XT
Description
CAP CER 3.9PF 500V C0G/NP0 1111
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.070" (1.78mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$65.54644$32,773.22
Manufacturers Standard Package