
800B220GT500XT1K | |
---|---|
DigiKey Part Number | 1284-800B220GT500XT1KTR-ND - Tape & Reel (TR) 1284-800B220GT500XT1KCT-ND - Cut Tape (CT) 1284-800B220GT500XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 800B220GT500XT1K |
Description | CAP CER 22PF 500V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 800B220GT500XT1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.47000 | $80.47 |
10 | $57.97000 | $579.70 |
50 | $53.30740 | $2,665.37 |
100 | $51.02560 | $5,102.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $47.11776 | $47,117.76 |