
| 200B104KT50XT | |
|---|---|
| DigiKey Part Number | 478-200B104KT50XTTR-ND - Tape & Reel (TR) 478-200B104KT50XTCT-ND - Cut Tape (CT) 478-200B104KT50XTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 200B104KT50XT | 
| Description | CAP CER 0.1UF 50V BX 1111 | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX 1111 (2828 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1111 (2828 Metric) | |
| Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.102" (2.59mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $38.34120 | $19,170.60 | 
| 1,000 | $38.13552 | $38,135.52 | 
| 1,500 | $38.02895 | $57,043.43 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China