
800B2R4BT500XT | |
|---|---|
DigiKey Part Number  | 478-800B2R4BT500XTTR-ND - Tape & Reel (TR) 478-800B2R4BT500XTCT-ND - Cut Tape (CT) 478-800B2R4BT500XTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 800B2R4BT500XT  | 
Description  | CAP CER 2.4PF 500V C0G/NP0 1111  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.4 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.1pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Ultra Low ESR  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1111 (2828 Metric)  | |
Size / Dimension  | 0.110" L x 0.110" W (2.79mm x 2.79mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.070" (1.78mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $36.91722 | $18,458.61 | 

